AcSiP
Ambiq
Analog Devices Inc.
Atmosic Technologies
Broadcom Limited
CEL
Espressif
GHI Electronics
Infineon
InPlay
Lantronix
MaxLinear
MediaTek
Microchip
Morse Micro
Nordic Semiconductor
NXP
onsemi
Qorvo
Quectel
Renesas Electronics
Silicon Labs
Skyworks
STMicroelectronics
Telink
Texas Instruments
Trenz Electronic
a Low Power Bluetooth 5.3 SoC
Apollo3 Blue Low Power System On Chip
Apollo4 Blue SoC
Apollo4 SoC
Automotive Radar Sensor
BLE
BLE, Bluetooth Direction Finding, Thread
BLE, Bluetooth Mesh, NFC
BLE, Bluetooth Mesh, Thread, Zigbee
BLE, Zigbee
BLE 4.2, LR-WPAN
BLE 4.2 Wireless Radio
BLE 5.0
BLE 5.0, multi-antenna AoA/AoD, BLE Mesh
BLE 5.0, Wi-Fi
BLE 5.0, Zigbee ,Thread
BLE 5.1, multi-antenna AoA/AoD, BLE Mesh
BLE 5.1, Wi-Fi
BLE 5.3
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee
8051
APS3
Arm Cortex-53
ARM Cortex A35
ARM Cortex M0
ARM Cortex M0+
ARM Cortex M3
ARM Cortex M3, ARM Cortex M4
ARM Cortex M3, ARM Cortex R4
ARM Cortex M33
Arm Cortex M33
ARM Cortex-M33
Arm Cortex-M33
ARM Cortex M33F
Arm Cortex M33F
ARM Cortex M35P
ARM Cortex M4
ARM Cortex-M4, ARM Cortex-M55
ARM Cortex M4, ARM Cortex R4
ARM Cortex M4F
60 Hz, 64 GHz
500 kHz
16 MHz
25 MHz
27 MHz to 960 MHz
32 MHz
48 MHz
78 MHz
96 MHz to 192 MHz
128 MHz
150 MHz
160 MHz
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz
169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz
300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz
300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz
315 MHz, 433 MHz, 868 MHz, 915 MHz
433 MHz, 868 MHz, 915 MHz
433 MHz, 868 MHz, 915 MHz, 920 MHz
433 MHz, 868 MHz, 916 MHz
0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps
31.25 ks/s
38.4 kbps
50 kbps
62.5 kbps, 300 kbps
100 kbps
250 kbps
400 kbps
500 kbps
921.6 kbps
1 Mbps
2 Mb/s
2 Mbps
2.4 Mbps
2.67 MS/s
3 Mb/s
3 Mbps
4 MB/s
4 Mbps
5 Mbps
0 dBm
1 dBm
2 dBm
2.5 dBm
3 dBm
3.5 dBm
4 dBm
4.5 dBm
5 dBm
6 dBm
6.5 dBm
7 dBm
8 dBm
8.5 dBm
9.5 dBm
10 dBm
10.5 dBm
11 dBm
11.5 dBm
12 dBm
- 137 dBm
- 136 dBm
- 126.4 dBm
- 126.2 dBm
- 125.8 dBm
- 112 dBm
- 111.9 dBm
- 110.1 dBm
- 110 dBm
- 109.8 dBm
- 108.7 dBm
- 108.6 dBm
- 108 dBm
- 106.7 dBm
- 106.2 dBm
- 106 dBm
- 105 dBm
- 104 dBm
-104 dBm
- 103 dBm
900 mV
1.1 V
1.14 V
1.2 V
1.62 V
1.65 V
1.7 V
1.71 V
1.75 V
1.755 V
1.8 V
1.8 V, 3.3 V
1.85 V
1.9 V
2 V
2.1 V
2.3 V
2.35 V
2.375 V
2.4 V
1.1 V
1.2 V
1.26 V
1.32 V
1.7 V
1.75 V
1.8 V, 3.3 V
1.98 V
2.2 V
2.625 V
3 V
3.3 V
3.465 V
3.5 V
3.6 V
3.63 V
3.7 V
3.76 V
3.8 V
4 V
1.5 mA
1.8 mA
1.85 mA
2.2 mA
2.6 mA
2.7 mA
3.1 mA
3.4 mA
3.6 mA
3.7 mA
4 mA
4.2 mA
4.3 mA
4.4 mA
4.4 mA, 4.5 mA
4.5 mA
4.6 mA
4.7 mA
5 mA
5.1 mA
3 mA
3.2 mA
3.4 mA
3.5 mA
4.1 mA
4.3 mA
4.6 mA
4.8 mA
4.9 mA
5.3 mA
5.7 mA
6.1 mA
6.6 mA
7 mA
7.5 mA
8.2 mA
8.2 mA, 34.5 mA
8.5 mA
8.5 mA, 35.3 mA
8.9 mA
768 B
4 kB
4 kB, 128 kB
4 kB, 128 kB, 256 kB, 1 MB
4 kB, 32 kB
8 kB
8 kB, 256 kB
16 kB
32 kB
32 kB, 144 kB
32 kB, 84 kB
64 kB
64 kB, 128 kB
64 kB, 128 kB, 2 MB
64 kB, 128 kB, 8 MB
72 kB, 512 kB
96 kB
128 kB
160 kB
192 kB
0 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
AQFN-60
AQFN-73
BGA
BGA-125
BGA-131
BGA-136
BGA-146
BGA-180
BGA-74
BGA-82
BGA-93
CSP-43
CSP-61
CSP-98
CTBGA-81
DFN-8
DQFN-132
DSBGA-111
FCBGA-161
FCBGA-180
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube