ST50H

AcSiP
99-ST50H
ST50H

Mfr.:

Description:
RF System on a Chip - SoC ST50H Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €

Product Attribute Attribute Value Select Attribute
AcSiP
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M4
863 MHz to 930 MHz
0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps
- 136 dBm
1.8 V
3.6 V
6.8 mA
125 mA
256 kB
- 40 C
+ 85 C
LGA-73
Bag
Brand: AcSiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 65 kB
Data RAM Type: RAM
Development Kit: EK-ST50H
Height: 1.2 mm
Length: 12 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 38 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: LoRa
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ST50H Module

AcSiP ST50H Module integrates Arm® Cortex®-M4 Microcontroller (MCU) with LoRa modulation and provides ultra-long-range spectrum communication and high interference. This module features an 863MHz to 930MHz frequency range, 7.8KHz to 500KHz bandwidth range, and embedded memories (256KB of Flash and 64KB of RAM). The ST50H module comes in 12mm x 12mm x 1.22mm dimensions and is ideal for low-data rate applications. Typical applications include IoT and smart metering.