SI1000-E-GM2R

Silicon Labs
634-SI1000-E-GM2R
SI1000-E-GM2R

Mfr.:

Description:
RF Microcontrollers - MCU 64kB, 4kB RAM, +20 dBm, programmable XCVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,75 € 16.875,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Microcontrollers - MCU
RoHS:  
8051
240 MHz to 960 MHz
8 bit
64 kB
4352 B
25 MHz
10 bit
900 mV
3.6 V
+ 85 C
LGA-42
SMD/SMT
Reel
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of I/Os: 16 I/O
Number of Timers: 4 x 16 bit
Operating Supply Voltage: 900 mV to 3.6 V
Processor Series: Si100x
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: SI1000
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99