Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Packaging

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.787In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF Microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 794In Stock
Min.: 1
Mult.: 1

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Tube

Microchip Technology RF Microcontrollers - MCU 7KB 256bytes RAM 433 -868MHz Tx 6 I/0 Enh Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Reel