MAX32666GXMBL+T

Analog Devices / Maxim Integrated
700-MAX32666GXMBL+T
MAX32666GXMBL+T

Mfr.:

Description:
RF Microcontrollers - MCU M4 Dual Cores 96MHz, 1MB/560kB, Secure (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,38 € 25.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
18,41 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX32666GXMBL+
Analog Devices / Maxim Integrated
ARM Microcontrollers - MCU M4 Dual Cores 96MHz, 1MB/560kB, Secure (

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Microcontrollers - MCU
RoHS:  
CTBGA-121
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

MAX32666 Arm® Cortex®-M4 FPU MCU with BLUETOOTH® 5

Analog Devices MAX32666 Arm Cortext-M4 FPU MCU with BLUETOOTH 5 is an advanced systems-on-chip designed for sensors, wearables, and game devices. The microcontroller also features an Arm® Cortex®-M4 with Floating-point Unit (FPU) CPU for the efficient computation of complex functions and algorithms with integrated power management. The device has BLUETOOTH® 5 Low Energy radio with support for long range (4x) and high throughput (2Mbps) and Analog Devices hardware security suite trust protection unit (TPU). The device offers large onboard memory with 1MB flash and up to 560KB SRAM that can be configured as 448KB SRAM with error correction coding (ECC). 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More