STM32 ARM Microcontrollers - MCU

Results: 4.009
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 189In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 170In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 96In Stock
Min.: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-144 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 327In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 112In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 134In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 816In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 48In Stock
1.008Expected 10/20/2026
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 730In Stock
Min.: 1
Mult.: 1
: 1.000

STM32C0 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 53In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 166In Stock
Min.: 1
Mult.: 1
: 5.000

STM32U3 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 236In Stock
540Expected 11/2/2026
Min.: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 59In Stock
Min.: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3.111In Stock
Min.: 1
Mult.: 1
: 5.000

STM32F423MH SMD/SMT WLCSP-81 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 60 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 3.303In Stock
Min.: 1
Mult.: 1

STM32L552RE SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 47 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4.083In Stock
Min.: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 20KB RAM 8.867In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 2.980In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 40 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 6.801In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit, 3 x 16 bit 72 MHz 56 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 2.691In Stock
Min.: 1
Mult.: 1

STM32F413VH SMD/SMT LQFP-100 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 81 I/O 320 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz 3.647In Stock
Min.: 1
Mult.: 1

STM32F429IG SMD/SMT LQFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl 6.388In Stock
Min.: 1
Mult.: 1

STM32F446ZE SMD/SMT LFBGA-144 ARM Cortex M4 512 kB 32 bit 3 x 12 bit 180 MHz 114 I/O 128 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz 107.511In Stock
Min.: 1
Mult.: 1

STM32G0 SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 17 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128Kbytes of Flash 1MB RAM, 480 2.783In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 128 kB 32 bit 3 x 16 bit 480 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB 10.739In Stock
Min.: 1
Mult.: 1

STM32L052K6 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray