32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Results: 1.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 3.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,48MHz 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A 456In Stock
Min.: 1
Mult.: 1

SAM3N SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 10 bit 48 MHz 47 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA, GREEN, EXT TEMP, MRL B 372In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, INC TEMP, MRL A 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM4N SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 10 bit 100 MHz 79 I/O 80 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 681In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 695In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B 246In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz 248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48TQFP GRN1.6-3.6V48MHz 981In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,32MHz 1.303In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAML22 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 50 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 123In Stock
Min.: 1
Mult.: 1

SAM V70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,125 Temp,Green,Tray 458In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 490In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT UFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.293In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ 826In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 479In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32kB Flash, 4kB SRAM, 1kB RWW, QFP, T&R 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAM DA1 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R 4.899In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.590In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 3.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.243In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel