Texas Instruments MSPM0G3507 Series ARM Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 10.000In Stock
Min.: 1
Mult.: 1

MSPM0G3507 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.833In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3507 SMD/SMT VSSOP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1.145In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2.731In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 3.575In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3507 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 945In Stock
Min.: 1
Mult.: 1

MSPM0G3507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.798In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 644In Stock
1.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 615In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 711In Stock
4.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 4.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel