ML630Q466-NNNTBZWAX

ROHM Semiconductor
755-ML630Q466NNNTBZW
ML630Q466-NNNTBZWAX

Mfr.:

Description:
ARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 890 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
3,87 € 38,70 €
3,59 € 89,75 €
3,24 € 324,00 €
3,06 € 765,00 €
3,01 € 1.505,00 €
2,72 € 2.448,00 €
2,68 € 7.236,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-100
ARM Cortex M0+
128 kB
32 bit
12 bit
24 MHz
38 I/O
16 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ROHM Semiconductor
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Development Kit: RB-D630Q466TB100
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 8 x 8 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

ML630Q466 Ultra Low Power 32-bit MCU

ROHM Semiconductor ML630Q466 Ultra Low Power 32-bit MCU is a high-performance microcontroller ideal for visualizing logistics data with data loggers. The ROHM Semiconductor ML630Q466 is the first IC in the industry to integrate all major functions required for data logging, acquisition, and PDF file generation on a single chip. This ML630Q466 microcontroller features a 32-bit CPU core CortexTM-M0+, 128KB flash memory, 16KB RAM, UART, A/D converter, and LCD driver. The flash ROM of this MCU is installed as a program memory that achieves low-voltage and low-power consumption operation, which is more suitable for battery-driven applications.