ATSAML21J18B-UUT

Microchip Technology
556-ATSAML21J18B-UUT
ATSAML21J18B-UUT

Mfr.:

Description:
ARM Microcontrollers - MCU WLCSP64, IND TEMP GREEN, 1.6-3.6V, 48MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:
20.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20000 will be subject to minimum order requirements.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
5,13 € 25.650,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAML21
SMD/SMT
WLCSP-64
ARM Cortex M0
256 kB
32 bit
12 bit
48 MHz
51 I/O
32 kB
1.62 V
3.63 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 5 Timer
Processor Series: SAML21J
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 10,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM L21 Microcontrollers

Microchip Technology SAM L21 are ultralow-power microcontrollers (MCU) using the 32-bit ARM® Cortex®-M0+ processor. The processor runs at max. 48MHz (2.46 CoreMark®/MHz) and up to 256KB Flash and 40KB of SRAM. The MCUs are housed in 32-, 48-, and 64-pin package. The SAM L21 feature sophisticated power management technologies, like power domain gating, SleepWalking, ultralow-power peripherals and more that allow for very low current consumption. The highly configurable peripherals include a touch controller supporting capacitive interfaces with proximity sensing.