+ 105 C Digital Signal Processors & Controllers - DSP, DSC

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 813In Stock
Min.: 1
Mult.: 1

DSPs C67x 225 MHz HTQFP-144 384 kB 256 kB 1.2 V TMS320C6726B TMS320 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3725 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 64 6.879In Stock
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-64 64 kB 8 kB 3.3 V 56F825xx SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EF core, 64KB Flash, 100MHz, LQFP48 1.249In Stock
Min.: 1
Mult.: 1

DSCs 56800EF 1 Core 100 MHz LQFP-48 64 kB 8 kB 3.3 V 56F806xx SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 35In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 256KB Flash, 100MHz, LQFP100 809In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 100 MHz LQFP-100 256 kB 64 kB 3.3 V MC56F837XX SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 32MHz, QFP 32 1.248In Stock
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 32 MHz LQFP-32 64 kB 4 kB 3.3 V 56F803x SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 48KB Flash, QFP 64 692In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-64 48 kB 8 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 160In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 200 MHz NFBGA-361 64 kB 64 kB 32 kB 32 kB 1.2 V TMS320C6742 TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 48 1.244In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-48 64 kB 4 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 27In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 930 MHz, 1.1 GHz FCBGA-1031 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1 V TMS320DM8168 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 64In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 OMAP SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32 1.119In Stock
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 32 MHz QFP-32 16 kB 4 kB 3.3 V 56F801x SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 256KB Flash, 100MHz, LQFP80 947In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 100 MHz LQFP-80 256 kB 64 kB 3.3 V MC56F837XX SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 32KB Flash, 100MHz, QFP 32 1.183In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-32 32 kB 6 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 100MHz, QFP 32 1.250In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-32 64 kB 8 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, QFP 64 338In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-64 64 kB 8 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 80MHz, QFP 80 399In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 60 MHz LQFP-80 128 kB 24 kB 3.3 V MC56F84xxx SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig S ignal Proc 89In Stock
Min.: 1
Mult.: 1

DSPs C67x 1 Core 250 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.4 V TMS320C6711D TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 17In Stock
Min.: 1
Mult.: 1
No
DSPs 600 MHz FCBGA-532 1.1 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 48KB Flash, QFP 64 1.188In Stock
Min.: 1
Mult.: 1

DSCs 56800E 1 Core 60 MHz QFP-64 48 kB 8 kB 3.3 V 56F824xx SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 16In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 1 GHz, 1 GHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 1 V 66AK2G12 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc A 595 -DM3730CUSA A 595-D A 595-DM3730CUSA 164In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 800 MHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray