Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Results: 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 229In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-48 128 kB 8 kB 5 V dsPIC33EV128GM104 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 2.664In Stock
Min.: 1
Mult.: 1
Reel: 3.300

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 80-Pin 128KB Flash 496In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP508 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 688In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz QFN-64 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 347In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 256KB FL 16KB RAM, 60 MHz 353In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM002 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 3.265In Stock
Min.: 1
Mult.: 1
Reel: 3.300

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 64 kB 8 kB 4.5 V to 5.5 V dsPIC33EV64GM103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 977In Stock
Min.: 1
Mult.: 1
Reel: 1.600

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 256 kB 8 kB 5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC Digital Signal Controllers with High-Resolution PWM and CAN FD 368In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 256KB Flash 1.090In Stock
Min.: 1
Mult.: 1
Reel: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 160In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz TQFP-64 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 252In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SPDIP-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM002 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 1.193In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT 496In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EV 1 Core 60 MHz TQFP-48 64 kB 8 kB 5 V dsPIC33EV64GM004 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 321In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 583In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash 375In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP205 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 795In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM006 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 748In Stock
Min.: 1
Mult.: 1
Reel: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 261In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM004 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 1.550In Stock
Min.: 1
Mult.: 1
Reel: 1.600

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 64 kB 8 kB 5 V dsPIC33EV64GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 641In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-36 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP103 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 1.590In Stock
Min.: 1
Mult.: 1
Reel: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 1.756In Stock
Min.: 1
Mult.: 1
Reel: 2.100

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 16 kB 2 kB 3.3 V dsPIC33EP16GS202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 247In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS805 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray