Intel CPU - Central Processing Units

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom Processor P5322 (9M Cache, 2.2GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-2106 2.2 GHz 9 MB 8 Thread 55 W 256 GB DDR4-2400 16 GT/s PCI Intel Atom Snow Ridge P5322 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6226 R Processor (22M Ca 1In Stock
Min.: 1
Mult.: 1

Intel Xeon Gold 64 bit FCLGA-3647 2.9 GHz 22 MB Intel Xeon 6226R Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1528 (9M Cache, 1.90 GHz) FC-BGA14C, Tray 5In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon D-1726 Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 6 Core FCBGA-2227 3.5 GHz 10 MB 12 Thread 70 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1726 Non-Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 21In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel FH8069004541900SRK0Y
Intel CPU - Central Processing Units Intel Core i7-1185GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F TRAY 6In Stock
19On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1185GRE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 34In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 20In Stock
11Expected 7/16/2026
Min.: 1
Mult.: 1
Max.: 5

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6
377On Order
Min.: 1
Mult.: 1
Max.: 40

Embedded Processors 64 bit 4 Core FCBGA-1440 2.2 GHz 8 MB 8 Thread 25 W 64 GB DDR4-2400 Intel Xeon Kaby Lake Intel Xeon E3v6 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)
98On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MRE Processor (24M Cache, up to 4.70 GHz) FC-BGA16F, Tray
102On Order
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.7 GHz 24 MB 16 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MRE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Platinum 8558P Processor (260M Cache, 2.70 GHz) FC-LGA16N, Tray
3Expected 1/11/2027
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.7 GHz 260 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Arc Pro B65 Graphics, Tray
30On Order
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 265F (30M Cache, up to 5.30 GHz) FCLGA18W, Tray
5Expected 7/13/2026
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 270K Plus (36M Cache, up to 5.50 GHz) FCLGA18W, Tray
5Expected 7/17/2026
Min.: 1
Mult.: 1

Tray
Intel CM8071505103804SRMG4
Intel CPU - Central Processing Units Intel Core i7-13700TE Processor (30M Cache, up to 4.80 GHz) FC-LGA16A, Tray
47On Order
Min.: 1
Mult.: 1
Max.: 10
Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 4.8 GHz 30 MB 24 Thread 35 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700TE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache
7Expected 10/29/2026
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505M v6
3Expected 7/17/2026
Min.: 1
Mult.: 1

Mobile Processors Intel Xeon 64 bit 4 Core FCBGA-1440 3 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2400, LPDDR3-2133, DDR3L-1600 8 GT/s Intel Xeon Kaby Lake E3-1505MV6 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache
24On Order
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5318 Y Processor (36M Ca
3Expected 7/13/2026
Min.: 1
Mult.: 1

FCLGA-4189 2.1 GHz 36 MB Tray
Intel CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M
3On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 4410Y 12 Core FCLGA-4677 2 GHz 30 MB 150 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Silver 4410Y Embedded Tray