MSOP-8 8-bit Microcontrollers - MCU

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.917In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F1501 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 3.941In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 768 B 25 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr 1.671In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 16.725In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Industrial Temp 5.847In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.5 kB 41 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Extended Temp 233In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 677In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 1.000In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1.753In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 853In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 951In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp MSOP8 2.369In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.5 kB 38 B MSOP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 696In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.000In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 5.307In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 2.339In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 362In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 564In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 390In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ext Temp MSOP 696In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Industrial Temp 645In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilatr 660In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B MSOP-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 278In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 624In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube