Diodes Incorporated LED Lighting Driver ICs

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs Dimmable Offline LED Driver 119.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Output Buck-Boost, Flyback 2 A SO-7 18 V 7.3 V 4 kHz Adjustable AL1698 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 5W HI PWR HBLED DVR 78.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Linear 1.5 A 6 V 2.5 V 200 Hz Adjustable PAM28 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs MV Buck LED Driver- Controller 88.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1 A SO-8EP 60 V 4.5 V 50 kHz to 1 MHz Adjustable AL8863 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch MSOP-8EP T&R 2.5K 632.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.5 A MSOP-8EP 40 V 4.5 V 250 kHz 36 V AL8861Q - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Reg Bst LED Drvr 37.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 50 mA SOT-23-6 8 V 1.8 V 200 kHz Adjustable ZXSC400 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Traic Dimm LED Offline Driver 120Hz 4.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 400 mA UDFN6040-12 500 V 20 V 120 kHz 7.5 V AL99 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 14.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 15 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 50V, 2A Single Stage MR16 LED Driver 23.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost 2 A SO-8-EP 36 V 5 V 1 MHz Adjustable AL8822 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 28V, 350mA LED DC/DC Converter 3.812In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 500 mA SOP-8 48 V 8 V 625 kHz Adjustable AP8801 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel


Diodes Incorporated LED Lighting Driver ICs Universal 500V PWM LED Drivr 85 to 277V 2.478In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Driver with PWM LED Driver AC/DC PWM 5.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output Linear 1.5 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 100/120Hz LED Curr Ripple Suppressor 58.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 220 uA SOT-26-6 27 V 11 V 120 Hz 11 V to 30 V AL5822 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Traic Dimm LED Offline Driver 120Hz 4.072In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 400 mA SOIC-16 500 V 20 V 120 kHz 7.5 V AL99 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7.5V LED Driver PWM 85 to 265VAC Mosfet 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Controller TSSOP TSSOP-16EP T&R 2.5K 4.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 18 mA TSSOP-EP-16 60 V 5 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 550mA, 60V LED Drver, Int Swtch 4.274In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 550 mA DFN-6 60 V 6 V 500 kHz 60 V ZXLD1356 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 9.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Linear 250 mA TSSOP-16 55 V 5 V - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-DFN2020-3/SWP T&R 3K 52.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 200 mA WDFN2020-3 60 V 2 V 100 Hz to 200 Hz 60 V AL5810Q - 40 C + 105 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 19.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Linear 250 mA TSSOP-16EP 55 V 5 V 200 Hz to 1 kHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 300kHz 85 to 277Vac 7.5V Mosfet LED 4.023In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 18V Offline Dimm Led 600Vd 2A 0.8w 27.698In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Output Buck-Boost 2 A SO-7 18 V 8.5 V 4 kHz 600 V AL1697 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Single or Multi Cell 13.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 200 mA SOT-23-3 6 V 800 mV 160 kHz 20 V ZXSC380 0 C + 85 C Low Saturation Voltage Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 12.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Linear 300 mA TSSOP-16 60 V 6.5 V 500 Hz to 40 kHz Adjustable AL1783 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Diodes Incorporated AL5810QD-13
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TO252 T&R 2.5K 7.935In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Linear 200 mA TO-252-3 60 V 2 V 2 V to 60 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 350mA, 30V LED Drver, Int Swtch 5.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output TSOT-23-5 30 V 7 V ZXLD1 - 40 C + 105 C Reel, Cut Tape, MouseReel