ADS8681IRUMT

Texas Instruments
595-ADS8681IRUMT
ADS8681IRUMT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8681IRUMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS8681
SMD/SMT
WQFN-16
Data Acquisition Systems
High Speed ADC
16 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: SAR
Brand: Texas Instruments
Development Kit: No
DNL - Differential Nonlinearity: +/- 0.4 LSB
Gain Error: +/- 0.01 %FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Interface Type: Serial SPI
Maximum Clock Frequency: 66.67 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Digital
Power Consumption: 42 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 4.096 V
Sampling Rate: 1 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS8681 16-Bit SAR Analogue-to-Digital Converters

Texas Instruments ADS8681 16-Bit SAR Analogue-to-Digital Converters (ADCs) are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analogue-to-digital converter (ADC). This device operates at a throughput of 1MSPS. The device features a high-precision SAR ADC, integrated analogue front-end (AFE) input driver circuit, and overvoltage protection circuit up to ±20V. This device also includes an on-chip 4.096V reference with extremely low temperature drift. Operating on a single 5V analogue supply, the ADS8681 can support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. This ADC can also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for the AFE circuit are accurately trimmed within the specified values for each input range to ensure high dc precision.
Learn more

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,27 € 10,27 €
8,22 € 82,20 €
7,70 € 192,50 €
7,40 € 740,00 €
Full Reel (Order in multiples of 250)
7,33 € 1.832,50 €
6,67 € 3.335,00 €
6,55 € 6.550,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,51 €
Min:
1

Similar Product

Texas Instruments ADS8681IRUMR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 16-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8681IRUMT