Microphone Preamplifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package/Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifier wit 1.228In Stock
Min.: 1
Mult.: 1

2 Channel 0.05 % TQFN-16 5.5 V 2.4 V 100 kOhms 70 dB SMD/SMT 1 mV 500 uA - 40 C + 85 C MAX4063 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel SOT-23-8 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4469 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Tiny, Low-Cost, Single/Dual-Input, Fixed 3.681In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel SOT-23-8 3.6 V 2.7 V SMD/SMT - 40 C + 85 C MAX9813 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 6.520In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4465 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 5.195In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Tiny, Low-Cost, Single/Dual-Input, Fixed 4.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel SOT-23-8 5.5 V 4.5 V SMD/SMT - 40 C + 85 C MAX9813 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 1.189In Stock
Min.: 1
Mult.: 1

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 3.543In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 0.0035 % SOIC-8 74 dB SMD/SMT 50 uV 3 uA - 40 C + 85 C SSM2019 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1.470In Stock
Min.: 1
Mult.: 1

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 3.682In Stock
2.254Expected 6/16/2026
Min.: 1
Mult.: 1

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 114 dB SMD/SMT 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1.500In Stock
750Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 750

1 Channel SOIC-8 120 dB SMD/SMT 40 uV 900 nA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 1.250In Stock
Min.: 1
Mult.: 1

1 Channel 0.017 % SOIC-8 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 1.687In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 4.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 0.04 % TDFN-8 5.5 V 2.4 V 100 kOhms 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4061 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifiers wi 3.242In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel USOP-10 5.5 V 2.4 V 70 dB SMD/SMT 100 uV - 40 C + 85 C MAX4062 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 4.751In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel SC-70-5 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4466 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 4.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel SOT-23-8 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4467 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Micr 4.373In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel SOT-23-8 5.5 V 2.4 V 80 dB SMD/SMT 5 mV 100 nA - 40 C + 85 C MAX4468 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Microphone Preamplifiers Microphone Amplifier with AGC and Low-No 3.540In Stock
7.500Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 2.500

0.04 % TDFN-14 5.5 V 2.7 V 10 kOhms SMD/SMT - 40 C + 85 C MAX9814 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 441In Stock
205Expected 3/18/2027
Min.: 1
Mult.: 1

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 120 dB SMD/SMT 10 uV 900 nA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 1.554In Stock
Min.: 1
Mult.: 1

1 Channel 0.25 % SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 86In Stock
250Expected 3/6/2026
Min.: 1
Mult.: 1

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 38In Stock
Min.: 1
Mult.: 1

1 Channel 0.017 % SOIC-16 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices / Maxim Integrated Microphone Preamplifiers Differential Microphone Preamplifier wit 55In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel TQFN-EP-16 5.5 V 2.4 V SMD/SMT 500 uA MAX4063 Reel, Cut Tape, MouseReel