TS472IQT

STMicroelectronics
511-TS472IQT
TS472IQT

Mfr.:

Description:
Microphone Preamplifiers Microphone Preamp Lo Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.327

Stock:
14.327 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,63 € 16,30 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,15 € 1.150,00 €
1,08 € 2.160,00 €
Full Reel (Order in multiples of 4000)
1,03 € 4.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.1 %
QFN-24
5.5 V
2.2 V
120 kOhms
SMD/SMT
- 40 C
+ 85 C
TS472
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Microphone Preamplifier
Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Signal Type: Differential
Operating Supply Current: 1.8 mA
Output Signal Type: Differential
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Supply Type: Single
Voltage Gain dB: 41 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS