Tray Audio DSPs

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Microchip Technology Audio DSPs Voice Processor with Dual Wideband Codec 1.043In Stock
Min.: 1
Mult.: 1

2 Channel 100 MHz GPIO, I2S, SPI, UART LQFP-100 1.2 V 1.2 V - 40 C + 85 C Tray SMD/SMT
Microchip Technology Audio DSPs Advanced Wideband Audio Processor 1.653In Stock
Min.: 1
Mult.: 1

VQFN-64 ZL38040 Tray

Microchip Technology Audio DSPs Audio processor for connected home application. 759In Stock
Min.: 1
Mult.: 1

QFN-(9x9)-64 ZL38060 Tray SMD/SMT
Nuvoton Audio DSPs 8-min 3V Single chip digital voice Rec&Playback 259In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT
Renesas / Intersil Audio DSPs DAE-3 ADV TECHNOLOGY PWM CNTRLR 831In Stock
Min.: 1
Mult.: 1

LQFP-128 D2-92633 Tray SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAGR 146In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3204 0 C + 70 C Tray SMD/SMT
NXP Semiconductors Audio DSPs DSP56724 508In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-80 1.14 V 1.26 V DSPB56725 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 759In Stock
Min.: 1
Mult.: 1
Max.: 759

2 Channel 24.576 MHz 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1.160In Stock
Min.: 1
Mult.: 1
Max.: 1.160

147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
CML Micro Audio DSPs Half-duplex Audio Signalling and Data Processing IC for PMR/LMR 41In Stock
Min.: 1
Mult.: 1

VQFN-48 CMX148/EV1480 Tray SMD/SMT
Texas Instruments Audio DSPs 8 Ch Digital Audio P WM Processor R 595- R 595-TAS5508CPAG 112In Stock
Min.: 1
Mult.: 1

TQFP-64 3 V 3.6 V TAS5508B 20 mA, 140 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters 49In Stock
Min.: 1
Mult.: 1
Max.: 49

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor 94In Stock
Min.: 1
Mult.: 1
Max.: 94

16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100 390In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 5.5 V - 40 C + 85 C 10 mA Tray SMD/SMT AEC-Q100
Epson ICs Audio DSPs Text-to-Speech Audio Processor 1.392In Stock
Min.: 1
Mult.: 1

TQFP-64 S1V30120 Tray SMD/SMT
Asahi Kasei Microdevices Audio DSPs Single-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Asahi Kasei Microdevices Audio DSPs Dual-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Nuvoton Audio DSPs 60-sec 2.4-5.5V digital audio playback, multiple time programmable memory 2.911In Stock
Min.: 1
Mult.: 1
3 Channel 32 kHz SPI LQFN-32 32 kHz 2.4 V 5.5 V - 40 C + 85 C 3 mA Tray SMD/SMT
NXP Semiconductors Audio DSPs DSP56724 121In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-144 1.14 V 1.26 V DSPB56724 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 175MHZ SigmaDSP,8x2 SRCs 517In Stock
532Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1.049

172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 503In Stock
Min.: 1
Mult.: 1
Max.: 503

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 214In Stock
Min.: 1
Mult.: 1
Max.: 214

10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1451 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 190In Stock
Min.: 1
Mult.: 1
Max.: 190

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 191In Stock
168Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 359

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor 483In Stock
Min.: 1
Mult.: 1
Max.: 483

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Tray SMD/SMT AEC-Q100