TDA7293V

STMicroelectronics
511-TDA7293V
TDA7293V

Mfr.:

Description:
Audio Amplifiers 100W Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.147

Stock:
1.147 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
5,67 € 56,70 €
5,26 € 131,50 €
4,81 € 481,00 €
4,59 € 1.147,50 €
4,45 € 2.225,00 €
4,23 € 10.575,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
100 W
0.005 %
Multiwatt-15
8 Ohms
12 V
50 V
0 C
+ 70 C
Through Hole
TDA7293
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 1 uA
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 10 A
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99