FDA803S-6DY

STMicroelectronics
511-FDA803S-6DY
FDA803S-6DY

Mfr.:

Description:
Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.935

Stock:
2.935 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,75 € 27,50 €
2,53 € 63,25 €
2,29 € 229,00 €
2,11 € 527,50 €
2,04 € 999,60 €
2,01 € 1.969,80 €
1,94 € 5.703,60 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Digital
Class-D
10 W
1 %
QFN-32
3.3 V
18 V
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Audio ICs
Supply Type: Digital
Type: Automotive Audio Amplifier
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FDA803S Class-D Automotive Audio Amplifier

STMicroelectronics FDA803S Class-D Automotive Audio Amplifier is specifically designed for automotive applications, especially e-Call and Telematics. The FDA803S combines a 24-bit, 100dB DAC conversion and PWM class-D output stage with feedback before the LC filter. This configuration allows the design of a compact and inexpensive application.