SOIC-8 Video Amplifiers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Video Amplifiers Diff High-Frequency w/AGC 1.928In Stock
Cut Tape
1,74 €
1,54 €
1,40 €
1,26 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2.000
TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Video Amp 872In Stock
Cut Tape
3,39 €
2,53 €
2,31 €
2,07 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 2.000
TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR 9.550In Stock
2,42 €
1,81 €
1,51 €
1,44 €
Min.: 1
Mult.: 1
TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD 2.353In Stock
Cut Tape
2,06 €
1,53 €
1,39 €
1,25 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2.500
TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315D A 595-T A 595-THS7315D 2.376In Stock
Cut Tape
1,22 €
0,894 €
0,807 €
0,716 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 2.500
THS7315 3 Channel 5.5 V 2.85 V 15.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC
1.134In Stock
Cut Tape
13,62 €
10,77 €
10,05 €
9,27 €
8,73 €
Reel
8,73 €
Min.: 1
Mult.: 1
Max.: 907
: 1.000
AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier
157In Stock
16,06 €
12,74 €
11,90 €
10,97 €
Min.: 1
Mult.: 1
Max.: 125
MAX457 2 Channel 70 MHz 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Ch HDTV Video Amp A 595-THS7316DR A 59 A 595-THS7316DR 1.902In Stock
0,998 €
0,719 €
0,587 €
0,556 €
Min.: 1
Mult.: 1
THS7316 3 Channel 5.5 V 2.85 V 18.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
199In Stock
7,39 €
5,73 €
5,31 €
4,84 €
Min.: 1
Mult.: 1
Max.: 159
LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
2.528In Stock
Cut Tape
9,50 €
7,42 €
6,91 €
6,33 €
Reel
5,87 €
Min.: 1
Mult.: 1
Max.: 2.036
: 1.000
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp A 595-THS7314D A 595-THS7314D 7.366In Stock
Cut Tape
0,636 €
0,455 €
0,409 €
0,358 €
Reel
0,293 €
Min.: 1
Mult.: 1
: 2.500
THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1.243In Stock
Cut Tape
3,38 €
2,52 €
2,30 €
2,06 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 2.500
LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP
829In Stock
Cut Tape
9,44 €
7,37 €
6,85 €
6,29 €
Reel
5,86 €
Min.: 1
Mult.: 1
Max.: 663
: 750
AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP
831In Stock
Cut Tape
8,53 €
6,64 €
6,17 €
5,65 €
Reel
5,25 €
Min.: 1
Mult.: 1
Max.: 664
: 750
AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
1.560In Stock
Cut Tape
9,49 €
7,41 €
6,90 €
6,32 €
Min.: 1
Mult.: 1
Max.: 1.248
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
1.928In Stock
Cut Tape
4,30 €
3,24 €
2,98 €
2,68 €
Min.: 1
Mult.: 1
Max.: 1.542
LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
1.110In Stock
4,80 €
3,66 €
3,37 €
3,05 €
Min.: 1
Mult.: 1
Max.: 892
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
onsemi Video Amplifiers 2 Stage Diff Output Wideband Video 19.710In Stock
Cut Tape
1,01 €
0,736 €
0,666 €
0,588 €
Reel
0,476 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
NE592 1 Channel 24 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDR 234In Stock
5,27 €
4,04 €
3,52 €
3,35 €
Min.: 1
Mult.: 1
OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer 132In Stock
375Expected 10/23/2026
6,00 €
4,61 €
4,11 €
3,83 €
Min.: 1
Mult.: 1
OPA693 1 Channel 1.4 MHz 2.5 kV/us 25 nA 2.5 mV 12 V 5 V 13 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp A 595-THS7314DR A 595-THS7314DR 1.407In Stock
0,817 €
0,586 €
0,476 €
0,45 €
Min.: 1
Mult.: 1
THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp ALT 595-THS7314 ALT 595-THS7314D
475In Stock
0,808 €
0,587 €
0,528 €
0,464 €
Min.: 1
Mult.: 1
THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Differential A 595-T L592B-8DR A 595-TL5 A 595-TL592B-8DR 50In Stock
3,83 €
2,94 €
2,80 €
2,74 €
Min.: 1
Mult.: 1
TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP
221In Stock
11,41 €
8,94 €
8,32 €
7,64 €
Min.: 1
Mult.: 1
Max.: 208
AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI PERH LO PWR VIDEO AMP
543In Stock
Cut Tape
11,33 €
8,90 €
8,29 €
7,62 €
7,56 €
7,56 €
Min.: 1
Mult.: 1
Max.: 434
AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel