SOIC-8 MouseReel Precision Amplifiers

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 470In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMAE/NOPB 2.089In Stock
Min.: 1
Mult.: 1
: 2.500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5.719In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CD 1.644In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MD 1.273In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 4.511In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 10 kHz 4 V/us 150 uV 5 nA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR 2.275In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M7CD A 59 A 595-TLC27M7CD 696In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3.832In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2.417In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2.574In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052AID 2.672In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022ID 4.156In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 7.640In Stock
Min.: 1
Mult.: 1
Max.: 7.640
: 2.500

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 2.551In Stock
Min.: 1
Mult.: 1
Max.: 2.551
: 2.500

2 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 5.713In Stock
Min.: 1
Mult.: 1
Max.: 5.729
: 2.500

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.704In Stock
Min.: 1
Mult.: 1
Max.: 1.668
: 1.000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4.251In Stock
Min.: 1
Mult.: 1
Max.: 4.151
: 1.000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 22.810In Stock
Min.: 1
Mult.: 1
Max.: 22.810
: 1.000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 3.165In Stock
Min.: 1
Mult.: 1
Max.: 3.165
: 2.500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4.335In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 826In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28217FBZ DLI PRECISION MIPR OPR A 1.161In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 MHz 500 mV/us 100 uV 1 nA 20 V 2.25 V 1.06 mA 43 mA 120 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8.574In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2.314In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel