Texas Instruments TLC2201A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AIDR 1.295In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201ACDR 275In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201ACD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201A Reel