Texas Instruments OPA180 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVT 2.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDR 547In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Tube
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVR 1.008In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDGKT 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Noise RRO 36V Ze ro-Drift Op Amp A 5 A 595-OPA180IDGKR 159In Stock
Min.: 1
Mult.: 1
Reel: 250

36 V 4.5 V 114 dB VSSOP-8 SMD/SMT - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 1.013In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel