Analog Devices Inc. OP113 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 624In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, +/- 18 V 4 V, +/- 2 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 277In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, +/- 18 V 4 V, +/- 2 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube