Analog Devices Inc. AD8639 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, LOW VOLTAGE AMPLIFIER 1.827In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V, 8 V 5 V, 2.5 V 1.25 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Tube
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 1.393In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 MHz 2 V/us 3 uV 75 pA 16 V 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 1.214In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 MHz 2 V/us 3 uV 75 pA 16 V 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 165In Stock
882On Order
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V, 8 V 5 V, 2.5 V 1.25 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Tube
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp 138In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 16 V, 8 V 5 V, 2.5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 AEC-Q100 Tube
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp
5.997Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp
2.005Expected 6/18/2026
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 3 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 3 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel