Analog Devices Inc. AD823A Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 4.610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 2.204In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 30 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 6.3 mA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 498In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 35 V/us 800 uV 25 pA 36 V, 18 V 3 V, 1.5 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Tube
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 169In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 35 V/us 800 uV 25 pA 36 V, 18 V 3 V, 1.5 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Tube
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 10 MHz 30 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 6.3 mA 60 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel