TL072 Series Operational Amplifiers - Op Amps

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET Inp Gen-Purp Op Amp 4.661In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 30 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL072 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 19.908In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-TL072CD A 595-TL A 595-TL072CD 48.508In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 12.513In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 30-V 3-MHz h ig h slew rate (13-V/ A 595-TL072HIDR 7.316In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 3 mV 65 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SO-8 SMD/SMT No Shutdown 0 C + 70 C TL072 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Nois JFET Op 9.837In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Nois JFET Op A 595-TL072ID A 595 A 595-TL072ID 25.775In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET In Low N 6.926In Stock
9.000Expected 4/30/2026
Min.: 1
Mult.: 1

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 1.822In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 7.615In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input A 595-TL072HI A 595-TL072HIDR 2.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise JFET- Inp Gen-Purp Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

10 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB SOIC-8 SMD/SMT - 40 C + 85 C TL072 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET Inp Gen-Purp Op Amp A 595-TL072QDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6 mV 200 pA 36 V 30 V 10 mA 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TL072 Reel