OPA855YR

Texas Instruments
595-OPA855YR
OPA855YR

Mfr.:

Description:
Operational Amplifiers - Op Amps 8 GHz Gain Bandwidth Product Decompensa

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.678

Stock:
2.678 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
5,18 € 51,80 €
4,94 € 123,50 €
4,29 € 429,00 €
4,09 € 1.022,50 €
3,73 € 1.865,00 €
3,30 € 3.300,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 GHz
1.5 mV
- 5 uA
5.25 V
3.3 V
90 dB
980 pV/sqrt Hz
Die
SMD/SMT
- 40 C
+ 125 C
OPA855
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Gain V/V: 7 V/V
In - Input Noise Current Density: 2.5 pA/sqrt Hz
Input Type: Bipolar
Ios - Input Offset Current: 1 uA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA855 Decompensated Transimpedance Amplifiers

Texas Instruments OPA855 Decompensated Transimpedance Amplifiers provide a wide band and low-noise with bipolar inputs ideal for wideband transimpedance and voltage amplifier applications. The OPA855 can be configured as a transimpedance amplifier (TIA). When used as a TIA, the 8GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths at transimpedance gains of up to tens of kΩs.