OPA2392 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual low-offset (10 V) low-noise (6 nV 3.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 13 MHz 3.5 V/us, 4.5 V/us 20 uV 800 fA 5.5 V 1.7 V 1.22 mA 65 mA 75 dB 10.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual low-offset (10 V) low-noise (4.4n 70In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 13 MHz 4.5 V/us 2 uV 800 fA 5.5 V 1.7 V 10 uA 65 mA 120 dB WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel