ADA4511-2 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp 369In Stock
500On Order
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 75 uV 10 pA 40 V 6 V 1.45 mA 22 mA 109 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Tube
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp
3.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10.4 MHz 19 V/us 75 uV 10 pA 40 V 6 V 1.45 mA 22 mA 109 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2 Channel 10.4 MHz 19 V/us 75 uV 10 pA 40 V 6 V 1.45 mA 22 mA 109 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel