ba8290 Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp SSOP-B14 0.7mA 3-36V 4.067In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 700 uA 30 mA 70 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp EMI SOP-J14 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 700 uA 30 mA 70 dB SOP-14 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp EMI TSSOP-B14J 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 700 uA 30 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp SOP14; 0.7mA 3-36V 1.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 700 uA 30 mA 70 dB SOP-14 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp EMI SOP8 1.046In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 2 mV 20 nA 36 V 3 V 500 uA 30 mA 70 dB SOP-8 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Grd Sense Op Amp MSOP8 0.5mA 3-36V 1.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 500 kHz 500 mV/us 2 mV 20 nA 36 V 3 V 500 uA 30 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C BA8290xYxxx AEC-Q100 Reel, Cut Tape, MouseReel