Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp
OPA544T
Texas Instruments
1:
18,21 €
941 In Stock
Mouser Part No
595-OPA544T
Texas Instruments
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp
941 In Stock
Alternative Packaging
1
18,21 €
10
14,59 €
25
13,69 €
98
12,69 €
294
View
294
12,22 €
539
11,94 €
1.029
Quote
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1.4 MHz
8 V/us
5 mV
100 pA
70 V
20 V
12 mA
4 A
106 dB
36 nV/sqrt Hz
TO-220-5
Through Hole
No Shutdown
- 40 C
+ 85 C
OPA544
Tube
Operational Amplifiers - Op Amps Fast 150mA Power Buffer
LT1010CT#PBF
Analog Devices
1:
10,15 €
396 In Stock
Mouser Part No
584-LT1010CT#PBF
Analog Devices
Operational Amplifiers - Op Amps Fast 150mA Power Buffer
396 In Stock
Alternative Packaging
1
10,15 €
10
7,89 €
50
7,53 €
100
6,54 €
250
6,24 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
75 V/us
150 mV
800 uA
40 V
4.5 V
10 mA
375 mA
20 nV/sqrt Hz
TO-220-5
Through Hole
No Shutdown
0 C
+ 100 C
LT1010
Tube
Operational Amplifiers - Op Amps Pwr Op Amp
LM675T/NOPB
Texas Instruments
1:
5,61 €
886 In Stock
Mouser Part No
926-LM675T/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Pwr Op Amp
886 In Stock
1
5,61 €
10
4,29 €
25
3,96 €
90
3,60 €
270
View
270
3,43 €
540
3,33 €
1.080
3,25 €
2.700
3,16 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube
Operational Amplifiers - Op Amps Fast 150mA Power Buffer
LT1010CT#06PBF
Analog Devices
1:
10,15 €
107 In Stock
Mouser Part No
584-LT1010CT#06PBF
Analog Devices
Operational Amplifiers - Op Amps Fast 150mA Power Buffer
107 In Stock
Alternative Packaging
1
10,15 €
10
7,89 €
50
7,53 €
100
6,54 €
250
6,24 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
20 MHz
75 V/us
150 mV
800 uA
40 V
4.5 V
10 mA
375 mA
20 nV/sqrt Hz
TO-220-5
Through Hole
No Shutdown
0 C
+ 100 C
LT1010
Tube
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0
LM675T/LF02
Texas Instruments
1:
5,56 €
286 In Stock
Mouser Part No
926-LM675T/LF02
Texas Instruments
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0
286 In Stock
1
5,56 €
10
4,27 €
25
3,77 €
90
3,48 €
540
View
540
3,22 €
1.080
3,15 €
2.700
3,10 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0
LM675T/LF05
Texas Instruments
1:
5,61 €
209 In Stock
Mouser Part No
926-LM675T/LF05
Texas Instruments
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0
209 In Stock
1
5,61 €
10
4,29 €
25
3,96 €
90
3,60 €
270
View
270
3,42 €
540
3,40 €
1.080
3,38 €
2.700
3,35 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube