CMOS Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ 5.000In Stock
Cut Tape
0,869 €
0,65 €
0,595 €
0,535 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 5.000
2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SNT-8A SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ 210In Stock
Cut Tape
0,998 €
0,716 €
0,644 €
0,567 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ
3.000Expected 12/25/2026
Cut Tape
0,817 €
0,577 €
0,519 €
0,454 €
Reel
0,372 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps Single Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Reel
0,329 €
Min.: 3.000
Mult.: 3.000
: 3.000
1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Reel
0,339 €
0,338 €
Min.: 3.000
Mult.: 3.000
: 3.000
1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel
Toshiba Operational Amplifiers - Op Amps Dual Op-Amp, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=200uA , in US8 Package Non-Stocked
Cut Tape
0,456 €
0,312 €
0,279 €
0,24 €
Reel
0,201 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 900 kHz 700 mV/us 2 mV 1 pA 3.5 V, 7 V, 7 V 900 mV, 900 mV, 1.8 V 200 uA 700 uA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
Toshiba Operational Amplifiers - Op Amps Dual Op-Amp, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=20uA , in US8 package Non-Stocked
Cut Tape
0,464 €
0,323 €
0,288 €
0,249 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 160 kHz 800 mV/us 2 mV 1 pA 3.5 V, 7 V, 7 V 900 mV, 900 mV, 1.8 V 20 uA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape