+ 150 C Operational Amplifiers - Op Amps

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps Precision, 1MHz, 1V/us OTT RRIO Amp 3.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.05 MHz 850 mV/us 15 uV 8 uA 50 V 3 V 165 uA 123 dB 17 nV/sqrt Hz TSOT-6 SMD/SMT Shutdown - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp 18.131In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Precision, 10MHz, 7V/us OTT RRIO Amp 2.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 8 MHz 4 V/us 10 uV 4 nA 50 V 3.15 V 1.5 mA 30 mA 123 dB 7 nV/sqrt Hz TSOT-6 SMD/SMT Shutdown - 55 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 6.988In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 2 mV 150 nA 30 V 3 V 700 uA 40 mA 70 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS 1.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 4.7 V/us 35 uV 200 pA 5.5 V 2.2 V 700 uA 6 mA 115 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C TSZ182H AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp 5.151In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2314 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz RR 2.297In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C TLV6002 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDR 992In Stock
Min.: 1
Mult.: 1

200 uV 2 nA 35 mA 148 dB SOIC-8 SMD/SMT - 40 C + 150 C OPA2202 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 4.922In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB SOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 4.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB SOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Operational Amplifier, 2ch, 3-26V, -40 - +85 5.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 23 kHz 5.5 mV/us 250 uV 1 pA 5.5 V 1.5 V 1.7 uA 5 mA 102 dB 200 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 6.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 3 MHz 300 uV 5 pA 36 V 2.7 V 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT - 40 C + 150 C NCS20231 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp 97In Stock
100Expected 6/18/2026
Min.: 1
Mult.: 1

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 53 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 150 C ADA4097-2 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity Ground Sense Operational Amplifier : 2.148In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 1 mA 30 mA 60 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 4.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V, +/- 1.5 V 500 uA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH Reel, Cut Tape, MouseReel

Analog Devices Operational Amplifiers - Op Amps Precision, Micro-Power OTT RRIO Amp 2.274In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 130 kHz 100 mV/us 60 uV 10 uA 50 V 3 V 32.5 uA 40 mA 120 dB 53 nV/sqrt Hz TSOT-6 SMD/SMT Shutdown - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 2.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 300 uV 5 pA 36 V 2.7 V 75 dB 20 nV/sqrt Hz TSOP-5 SMD/SMT - 40 C + 150 C NCS20231 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps 36V RAIL-TO-RAIL 3MHZ QUAD OPERATIONAL AMPLIFIER 1.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 300 uV 5 pA 36 V 2.7 V 75 dB 20 nV/sqrt Hz SC-88-5 SMD/SMT - 40 C + 150 C NCS20231 Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps DUAL 1.8V 1MHZ OP H TEMP 681In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C MCP6407 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps QUAD 1.8V 1MHZ OP H TEMP 173In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 150 C MCP6409 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp 2In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 6 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 55 C + 150 C ADA4097-2 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Precision 10MHz, 7V/us OTT RRIO Amp 70In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 4 V/us 12 uV 4 nA 50 V 3.15 V 1.65 mA 101 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 150 C ADA4099-2 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202ID 2.649In Stock
5.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 350 mV/us 200 uV 2 nA 36 V 4.5 V 580 uA 35 mA 148 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2202 Reel, Cut Tape, MouseReel