Operational Amplifiers - Op Amps Rail/Rail Low Power
+2 images
TSV358AIDT
STMicroelectronics
1:
1,28 €
2.765 In Stock
Mouser Part No
511-TSV358AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Rail/Rail Low Power
2.765 In Stock
1
1,28 €
10
0,946 €
25
0,851 €
100
0,756 €
250
View
2.500
0,607 €
250
0,71 €
500
0,683 €
1.000
0,671 €
2.500
0,607 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp
+1 image
TSV358AIYPT
STMicroelectronics
1:
1,50 €
3.835 In Stock
Mouser Part No
511-TSV358AIYPT
STMicroelectronics
Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp
3.835 In Stock
1
1,50 €
10
1,10 €
25
0,998 €
100
0,894 €
500
View
4.000
0,734 €
500
0,804 €
1.000
0,778 €
4.000
0,734 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF
TSV358AIST
STMicroelectronics
1:
1,21 €
5.580 In Stock
Mouser Part No
511-TSV358AIST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF
5.580 In Stock
1
1,21 €
10
0,886 €
25
0,802 €
100
0,71 €
250
View
4.000
0,571 €
250
0,667 €
500
0,641 €
1.000
0,62 €
4.000
0,571 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.3 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
1.67 mA
80 mA
85 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
+2 images
TSV358AIYDT
STMicroelectronics
1:
0,998 €
20.017 In Stock
Mouser Part No
511-TSV358AIYDT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
20.017 In Stock
1
0,998 €
10
0,722 €
25
0,654 €
100
0,578 €
250
View
2.500
0,493 €
250
0,542 €
500
0,519 €
1.000
0,493 €
2.500
0,493 €
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.4 MHz
600 mV/us
1 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358A
AEC-Q100
Reel, Cut Tape, MouseReel