Apex Microtechnology Operational Amplifiers - Op Amps

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth 13In Stock
Min.: 1
Mult.: 1

1 Channel 394 MHz 2 kV/us 500 uV 5 pA 225 V 15 V 22.5 mA 200 mA 3 uV/sqrt Hz SIP-12 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak 525In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 40 mV 2 nA 175 V 10 V 60 mA 115 dB Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 760In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 20 V/us 10 mV 200 pA 38 V 19 V 5 A 100 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V, 10A, 5962-9065901HXA 96In Stock
Min.: 1
Mult.: 1

45 V 10 V Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 163In Stock
Min.: 1
Mult.: 1

2 Channel 1.4 MHz 1.4 V/us 7 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A 141In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V +/- 15 V 10 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us 11In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 30 V/us 5 mV 50 pA 1.25 kV 100 V 4 mA 50 mA 134 dB PDIP-12 Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak, Dual 1.410In Stock
12.150Expected 7/17/2026
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB MO-166-24 SMD/SMT No Shutdown - 40 C + 125 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 412In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology PA02A/4
Apex Microtechnology Operational Amplifiers - Op Amps 27In Stock
5Expected 4/16/2026
Min.: 1
Mult.: 1
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 53In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear Op Amp, 220V,12A,250W 2In Stock
Min.: 1
Mult.: 1

1 Channel 5.8 MHz 35 V/us 5 mV 100 pA 250 V 40 V 12 A 74 dB 13 nV/sqrt Hz SIP-15 Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, Low Iq A Grade 16In Stock
Min.: 1
Mult.: 1

1 Channel 2.1 MHz 30 V/us 500 uV 10 pA 225 V 15 V 100 mA 110 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A A Grade 43In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V +/- 15 V 10 A Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V 5A A Grade 38In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 3 V/us 4 mV 20 nA 50 V 10 V 5 A 100 dB Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 300V .075A 5962-9162101HXA 26In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 1.5 mV 50 pA 300 V 30 V 6 mA 100 mA 130 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise 4In Stock
Min.: 1
Mult.: 1

1 Channel 140 MHz 2.1 kV/us 5 mV 400 pA 900 V 100 mA 92 dB 5 nV/sqrt Hz SIP-8 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 654In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB MO-166-24 SMD/SMT No Shutdown - 40 C + 125 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 10In Stock
Min.: 1
Mult.: 1

1 Channel 350 kHz 20 V/us 10 mV 200 pA 38 V 5 A 100 dB Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V, 15A A Grade 30In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 4 mV 20 nA 45 V 10 V 15 A 100 dB Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 40V, 2.5A (combined), Dual 3.015In Stock
Min.: 1
Mult.: 1

2 Channel 1.4 MHz 1.4 V/us 15 mV 500 nA 40 V 5 V 1.5 A 90 dB DDPAK-7 SMD/SMT No Shutdown - 25 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power Booster , Dual Open Frame 150V, 3A 5In Stock
Min.: 1
Mult.: 1

Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power Amplifier 60V 21 A Dual 4In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 100 V/us 10 mV 550 nA 60 V +/- 15 V 21 A 13 nV/sqrt Hz Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A 1In Stock
Min.: 1
Mult.: 1

1 Channel 150 MHz 200 V/us 3 mV 100 pA 40 V 12 V 70 mA 4.5 A 104 dB TO-3-8 Through Hole Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A 8In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 31 V/us 20 mV 200 pA 205 V +/- 15 V 4 A 115 dB Through Hole No Shutdown - 40 C + 105 C Tray