Analog Devices Inc. Operational Amplifiers - Op Amps

Results: 1.085
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps 5V CMOS, Low Noise 772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 10 MHz 5 V/us 80 uV 0.25 pA 5.5 V 1 mA 80 mA 85 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74821 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 12.247In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp 4.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 35 MHz 12 V/us 40 uV 5.3 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp 10.416In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2066 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai 26.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4471 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps 15.091In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 45 MHz 80 V/us 1 mV 11 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7 mA 5 mA 100 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8034 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL 16V 35mA CBCMOS AMPLIFIER 102.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5 MHz 6 V/us 2 mV 80 nA 16 V 4.5 V 1.7 mA 35 mA 95 dB 26 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8566 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp 9.026In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 35 MHz 13 V/us 40 uV 5.3 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.2 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp 2.291In Stock
Min.: 1
Mult.: 1

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC6090 Tube
Analog Devices Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY 2.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 400 mV/us 700 uV 65 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.6 mA 11 nA 90 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP491 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t 4.749In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 10 V, +/- 5 V 2.5 V, +/- 1.25 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp 905In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 53 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4097-2 Tube
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 5.852In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 17.514In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 260 uA 30 mA 45 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 8.927In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Tube
Analog Devices Operational Amplifiers - Op Amps SOT23 Hi Perf Hi Spd FET Amp w/ Disable 15.217In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 7.4 mA 35 mA 100 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8065 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Hi Speed FET Input Amp 7.683In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 410 MHz 320 V/us 400 uV 20 pA 10 V, +/- 5 V 5 V, +/- 2.5 V 21 mA 70 mA 90 dB 4 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 105 C ADA4817-1 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps 6.098In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1358 Tube
Analog Devices Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps 54.326In Stock
Min.: 1
Mult.: 1

2 Channel 180 kHz 60 mV/us 110 uV 1 nA 44 V 2 V 40 uA 25 mA 98 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1490A Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup 2.573In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 200 mV/us 500 uV 60 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 150 uA 30 mA 74 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX492 Tube
Analog Devices Operational Amplifiers - Op Amps SINGLE, 8MHz 1mV RAIL TO RAIL OP AMP 16.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 MHz 2.9 V/us 1.1 mV 300 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8519 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp 33.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 105 MHz 210 V/us 2.5 mV 50 pA 5.5 V 2.7 V 8.8 mA 125 mA 88 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4891-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps 1.942In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1358 Tube
Analog Devices Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp 3.060In Stock
Min.: 1
Mult.: 1

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C LTC6090 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 8.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Reel, Cut Tape, MouseReel