Differential Operational Amplifiers - Op Amps

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
216,03 €
184,75 €
176,95 €
Min.: 1
Mult.: 1
2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 12.438In Stock
Cut Tape
3,41 €
2,57 €
2,37 €
2,13 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA210 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Comparators, 2CH, Ground Sense, +3.0 36.0V, 8-Pin 5.145In Stock
Cut Tape
1,14 €
0,826 €
0,746 €
0,66 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 62.057In Stock
Cut Tape
0,886 €
0,637 €
0,576 €
0,507 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation 1.931In Stock
Cut Tape
0,998 €
0,712 €
0,641 €
0,564 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 94 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9352IDRG4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79.138In Stock
Cut Tape
0,559 €
0,402 €
0,351 €
0,306 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN 3.000In Stock
Cut Tape
0,998 €
0,719 €
0,648 €
0,571 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.6 V 350 nA 2.4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7411G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier 3.768In Stock
Cut Tape
0,894 €
0,646 €
0,583 €
0,514 €
Reel
0,418 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 1.1 mA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps SWING OPERATIONAL AMPLIFIER 5.003In Stock
Cut Tape
0,963 €
0,697 €
0,63 €
0,556 €
Reel
0,465 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 400 mV/us 1 mV 50 nA 5.5 V 1.8 V 580 uA 12 mA 55 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 5.124In Stock
Cut Tape
1,11 €
0,808 €
0,731 €
0,647 €
Reel
0,538 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7231G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2.633In Stock
Cut Tape
1,21 €
0,877 €
0,791 €
0,699 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 180 uA 10 mA 45 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7242FVM Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 41.517In Stock
Cut Tape
0,542 €
0,38 €
0,34 €
0,295 €
Reel
0,208 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
2 Channel 3 MHz 2.4 V/us 1.3 mV 2 nA 36 V 2.7 V 465 uA 65 mA 145 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCV20071 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 2.891In Stock
Cut Tape
1,66 €
1,23 €
1,12 €
0,998 €
Reel
0,835 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7231SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate 2.500In Stock
Cut Tape
1,19 €
0,869 €
0,783 €
0,693 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 2 MHz 1.1 V/us 1 mV 1 pA 5.5 V 1.8 V 550 uA 10 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7262F Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz 4- 7.646In Stock
Cut Tape
1,29 €
0,946 €
0,854 €
0,758 €
Reel
0,633 €
Min.: 1
Mult.: 1
: 3.000
4 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 63 dB 33 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324A Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS 3.677In Stock
Cut Tape
1,16 €
0,843 €
0,764 €
0,676 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7241G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 5.823In Stock
Cut Tape
0,697 €
0,494 €
0,445 €
0,39 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7266F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V 5.819In Stock
Cut Tape
0,662 €
0,47 €
0,422 €
0,37 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 600 kHz 300 mV/us 1 mV 1 pA 5.5 V 1.7 V 100 uA 6 mA 45 dB VSON-8 SMD/SMT No Shutdown - 40 C + 85 C BU7442NUX Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 9.214In Stock
Cut Tape
0,946 €
0,679 €
0,614 €
0,542 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 5. 5 -V 1-MHz 3-mV offse 8.120In Stock
Cut Tape
0,258 €
0,175 €
0,164 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 3.000
4 Channel 1 MHz 1.5 V/us 1 mV 15 pA 5.5 V 2.7 V 63 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz 4- 7.942In Stock
Cut Tape
1,28 €
0,937 €
0,845 €
0,75 €
Reel
0,582 €
Min.: 1
Mult.: 1
: 3.000
4 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 63 dB 33 nV sqrt Hz SOT-23-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324A Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2.897In Stock
Cut Tape
1,21 €
0,877 €
0,791 €
0,699 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7241SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps High Speed Input-Output Full Swing Operational Amplifier 3.877In Stock
Cut Tape
1,02 €
0,738 €
0,667 €
0,589 €
Reel
0,466 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 2.8 MHz 3 V/us 1 mV 1 pA 5.5 V 2.4 V 2 mA 8 mA 40 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 105 C BU7294SFV Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 8.311In Stock
Cut Tape
0,705 €
0,484 €
0,433 €
0,39 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER 4.600In Stock
Cut Tape
2,86 €
2,17 €
1,98 €
1,77 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 1 mA 50 mA 80 dB 20 nV sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape