PDIP-8 Instrumentation Amplifiers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 1.516In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 3.470

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 60 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 87In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 104In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 23In Stock
Min.: 1
Mult.: 1
Max.: 23

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 53In Stock
Min.: 1
Mult.: 1
Max.: 53

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 91In Stock
Min.: 1
Mult.: 1
Max.: 91

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128UA/2K5 363In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 11.819In Stock
Min.: 1
Mult.: 1
Max.: 11.824

AD620 1 Channel 1 MHz 1.2 V/us 110 dB 2 nA 30 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 359In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp 431In Stock
950Expected 9/3/2026
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U/ A 595-INA122U/2K5 169In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA/2K5 345In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U/2K5 201In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers INST AMP PREC LO PWR 174In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp 2In Stock
250Expected 10/20/2026
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR 47In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW COST,LOW POWER IN AMP 701In Stock
350Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 1.052

AD620 1 Channel 1 MHz 1.2 V/us 120 dB 1 nA 15 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers P-DIP LOW COST INSTRUMENTATION AMPLIFIER 1.184In Stock
Min.: 1
Mult.: 1
Max.: 1.184

AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 900 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers PDIP SINGLE SUPPLY RAIL-RAIL L/C IN AMP 1.015In Stock
Min.: 1
Mult.: 1
Max.: 1.015

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 25 uV 12 V 2.7 V 305 uA, 375 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 8-PIN PRECISION INST AMPL 130In Stock
Min.: 1
Mult.: 1
Max.: 130

AMP02 1 Channel 1.2 MHz 6 V/us 115 dB 10 nA 20 uV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers PRECISION INSTRUMENT AMP 135In Stock
Min.: 1
Mult.: 1
Max.: 135

AMP04 1 Channel 300 kHz 90 dB 30 nA 80 uV 30 V 5 V 750 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 196In Stock
Min.: 1
Mult.: 1
Max.: 196

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 50 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 269In Stock
Min.: 1
Mult.: 1
Max.: 239

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 60 uV 44 V 2.3 V 92 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 142In Stock
Min.: 1
Mult.: 1
Max.: 142

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, Zero-Drift Instr Amp 201In Stock
Min.: 1
Mult.: 1
Max.: 201

LTC1100 1 Channel 18 kHz 3 V/us 115 dB 2.5 pA 1 uV 18 V 4 V 2.4 mA - 40 C + 85 C Through Hole PDIP-8 Tube