Analog Devices Inc. Instrumentation Amplifiers

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 33.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 25 nA 200 uV 12 V 2.7 V 305 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 7.352In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 25 nA 250 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 4.879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier 4.206In Stock
Min.: 1
Mult.: 1

AD8251 1 Channel 10 MHz 30 V/us 98 dB 30 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 2.357In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8253 1 Channel 10 MHz 20 V/us 100 dB 50 nA 150 uV 15 V 5 V 4.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 40uA Micro Pwr InAmp 15.272In Stock
Min.: 1
Mult.: 1

AD8235 1 Channel 23 kHz 11 mV/us 110 dB 1 pA 25 uV 5.5 V 1.8 V 40 uA - 40 C + 125 C SMD/SMT WLCSP-11 Cut Tape
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 9.587In Stock
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 2.619In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 2.301In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 22.815In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers High Performance InAmp 2.938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8422 1 Channel 2.2 MHz 800 mV/us 94 dB 500 pA 50 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 12.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 9.963In Stock
Min.: 1
Mult.: 1

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier 25.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 7.542In Stock
Min.: 1
Mult.: 1

LT1920 1 Channel 1 MHz 1.2 V/us 140 dB 500 pA 30 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 7.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4194 1 Channel 250 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP 7.331In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD623 1 Channel 800 kHz 300 mV/us 105 dB 17 nA 25 uV 12 V 2.7 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5 39.858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 1.456In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 1.947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2.297In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8421 1 Channel 10 MHz 35 V/us 84 dB 1 nA 70 uV 36 V 5 V 2.3 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 793In Stock
Min.: 1
Mult.: 1

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 15 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

OP113 1 Channel 3.4 MHz 1.2 V/us 90 dB 650 nA 125 uV 36 V 4 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PLC OUR DRIVER +60V I.C. 1.975In Stock
Min.: 1
Mult.: 1

AD5751 1 Channel 2 V/us 5 mV 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 1.544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel