Texas Instruments OPA607 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 25.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel