High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are in stock with same-day shipping at Mouser from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more.
More...

Please view our large selection of High Speed Op Amps below.
Results: 1.278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5 4.178In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 120 dB 86 dB 40 mA 50 pA 500 uV 36 V 5 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Fixed Gain Amplifier A 595-THS4 A 595-THS4302RGTT 2.941In Stock
Min.: 1
Mult.: 1
: 3.000

THS4302 1 Channel 12 GHz 5.5 kV/us 60 dB 180 mA 15 uA 2 mV 5 V 3 V 37 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT 27.845In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIPWR 4.644In Stock
Min.: 1
Mult.: 1
: 250

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers AC 250MHz R-R I/O 19.623In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2354A 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 50-MHz lo w-power gain of 6 24.578In Stock
Min.: 1
Mult.: 1
: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U/2K5 2.771In Stock
Min.: 1
Mult.: 1

OPA132 1 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Automotive 1.8-GHz u nity-gain bandwidth 4.128In Stock
Min.: 1
Mult.: 1
: 3.000

OPA859 1 Channel 900 MHz 1.15 kV/us 65 dB 84 dB 105 mA 5 pA 900 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS A 595-OPA23 A 595-OPA2357AIDGSR 864In Stock
Min.: 1
Mult.: 1
: 250

OPA2357 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.7 V 4.9 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low power precision 50 MHz decompensat A A 595-OPA607IDCKT 2.417In Stock
Min.: 1
Mult.: 1
: 3.000

OPA607 1 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID 4.085In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/250 2.489In Stock
Min.: 1
Mult.: 1
: 2.500

OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad A 595- A 595-OPA4354AIDR 1.996In Stock
Min.: 1
Mult.: 1

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842ID 3.854In Stock
Min.: 1
Mult.: 1
: 2.500

OPA842 1 Channel 200 MHz 400 V/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 3.5 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual A 595- A 595-OPA2354AIDDAR 621In Stock
Min.: 1
Mult.: 1

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDA 912In Stock
Min.: 1
Mult.: 1

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Lo-Pwr Current Feedback 205In Stock
Min.: 1
Mult.: 1

OPA2694 2 Channel 1.5 GHz 1.7 kV/us 60 dB 70 mA 40 uA 700 uV 6.3 V 3.5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers High Speed 147In Stock
Min.: 1
Mult.: 1

THS6062 2 Channel 100 V/us 95 dB 90 mA 6 uA 1.5 mV 32 V 5 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Automotive dual-cha nnel 50-MHz decompe 3.801In Stock
Min.: 1
Mult.: 1
: 2.500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Port G.Fast 1 06MHz 212MHz CPE D A 595-THS6301IRSAR 348In Stock
Min.: 1
Mult.: 1
: 250

THS6301 1 Channel 1.1 GHz 10.6 kV/us 85 mA 12.6 V 11.4 V 44.8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Hi S pd Op Amp A 926-LMH A 926-LMH6629SDE/NOPB 1.581In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Single Op Amp A 595 A 595-OPA356AID 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband FET-Input O p Amp 147In Stock
Min.: 1
Mult.: 1

THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA 0 C + 70 C SMD/SMT SOIC-8 Tube