TSSOP-16 Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPWR 368In Stock
Min.: 1
Mult.: 1

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPW 575In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR
537Expected 9/14/2026
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWT
2.495Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.500

THS4552 220 V/us 93 dB to 110 dB 265 uV - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWR
499Expected 9/14/2026
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

THS4532 220 V/us 90 dB to 116 dB 400 uV 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel