Through Hole Differential Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5.003In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers UNIT-GAIN DIFF AMP IC 1.445In Stock
Min.: 1
Mult.: 1

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 54In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 10 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 274In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 398In Stock
Min.: 1
Mult.: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Precision Fixed-Gain 181In Stock
Min.: 1
Mult.: 1

INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers V Diff Amp 1.285In Stock
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 84In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain
1.160On Order
Min.: 1
Mult.: 1

INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain
18On Order
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube