Analog Devices Inc. ADA4940-1 Series Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 318In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 978In Stock
4.500Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.500

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultralow Power, Low Distortion, Fully Differential ADC Drivers 589In Stock
Min.: 1
Mult.: 1

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 1.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4940-1 1 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family
5.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 5.000

ADA4940-1 1 Channel 260 MHz 95 V/us 7 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADA4940-1 1 Channel 260 MHz 95 V/us 1.6 uA 350 uV 7 V 3 V 1.18 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel