Analog Current Sense Amplifiers

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1.571In Stock
145On Order
Min.: 1
Mult.: 1
: 2.500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 8.167In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 3.178In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 1.707In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 5.166In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 1 MHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7.564In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4.122In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5.323In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.732In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A5IDDFT 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A4IDDFT 3.429In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 1.002In Stock
Min.: 1
Mult.: 1
: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2.835In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2.312In Stock
Min.: 1
Mult.: 1
: 3.000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 1.477In Stock
Min.: 1
Mult.: 1
: 3.000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 920In Stock
Min.: 1
Mult.: 1
: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2.950In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA193A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen 2.997In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA194A-Q1 1 Channel - 16 V to 80 V 100 dB 23 uA 2 mV 18 V 2.7 V 950 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2.939In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA210BQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2.973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA210CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 35 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2.865In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA213BQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

INA213CQDCKRQ1G4 1 Channel - 300 mV to 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2.912In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

INA214CQDCKRQ1G4 1 Channel - 300 mV to 26 V 105 dB 35 uA 60 uV 26 V 2.7 V 100 uA 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape