Analog Devices Current Sense Amplifiers

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 749In Stock
Min.: 1
Mult.: 1
Max.: 749

AD8410A 1 Channel 2.2 MHz - 2 V to 70 V 142 dB 178 uA 200 uV 5.5 V 2.9 V 7.8 mA 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8.318In Stock
Min.: 1
Mult.: 1
Max.: 8.318

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 7.891In Stock
Min.: 1
Mult.: 1
Max.: 7.891

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 17.677In Stock
Min.: 1
Mult.: 1
Max.: 18.071
: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 5.597In Stock
Min.: 1
Mult.: 1
Max.: 5.480
: 1.000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 2.180In Stock
Min.: 1
Mult.: 1
Max.: 2.180
: 2.500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 800 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.533In Stock
Min.: 1
Mult.: 1
Max.: 1.533
: 2.500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 800 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 916In Stock
Min.: 1
Mult.: 1
Max.: 916

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1
Max.: 299

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 360In Stock
121Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 481

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1.724In Stock
Min.: 1
Mult.: 1
Max.: 1.724
: 500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 947In Stock
Min.: 1
Mult.: 1
Max.: 947

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 305In Stock
Min.: 1
Mult.: 1
Max.: 305

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.266In Stock
Min.: 1
Mult.: 1
Max.: 2.266
: 2.500

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 501In Stock
Min.: 1
Mult.: 1
Max.: 501
: 500

LTC6101 1 Channel 200 kHz 140 dB 100 nA 450 uV 100 V 5 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 3.209In Stock
Min.: 1
Mult.: 1
Max.: 3.209
: 3.000

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 500 uA 100 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Pressure Sensing InAmp 1.384In Stock
Min.: 1
Mult.: 1
Max.: 1.404
: 1.500

AD8290 1 Channel 0.25 kHz 120 dB 100 pA 700 uV 5.5 V 2.6 V 1.8 mA 0.5 % - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 2.912In Stock
Min.: 1
Mult.: 1
Max.: 2.912

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 3.617In Stock
Min.: 1
Mult.: 1
Max.: 3.617
: 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 800 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.465In Stock
Min.: 1
Mult.: 1
Max.: 2.465

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1.245In Stock
Min.: 1
Mult.: 1
Max.: 1.245

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comp w/ POR 1.731In Stock
Min.: 1
Mult.: 1
Max.: 1.731

LT6118 1 Channel 1 MHz 2.7 V to 60 V 125 dB 60 nA 300 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 1.235In Stock
Min.: 1
Mult.: 1
Max.: 1.235

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % 0 C + 70 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 793In Stock
Min.: 1
Mult.: 1
Max.: 801

LT1787 1 Channel 115 kHz 2.5 V to 36 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 267In Stock
Min.: 1
Mult.: 1
Max.: 267

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % 0 C + 70 C SMD/SMT SOIC-8 Tube