Reel AEC-Q100 Analog Comparators

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 49.878In Stock
Cut Tape
0,335 €
0,284 €
0,277 €
0,267 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 132.910In Stock
Cut Tape
0,327 €
0,316 €
0,284 €
0,283 €
0,277 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 110.737In Stock
Cut Tape
0,783 €
0,557 €
0,502 €
0,442 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Push/Pull Comparator E temp 4.972In Stock
Cut Tape
1,34 €
1,13 €
1,12 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 4 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6564 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1.196In Stock
Cut Tape
2,53 €
1,89 €
1,74 €
1,56 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS A 595-TLC3704QD A 595-TLC3704QDRG4Q1 1.675In Stock
Cut Tape
1,49 €
1,17 €
1,09 €
0,998 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator 8.212In Stock
Cut Tape
0,636 €
0,453 €
0,408 €
0,357 €
Reel
0,277 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 2.408In Stock
Cut Tape
0,533 €
0,53 €
0,447 €
0,445 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Quad 1.8V Push/Pull Comparator, E temp 2.500In Stock
Reel
1,25 €
Min.: 2.500
Mult.: 2.500
: 2.500
TSSOP-14 MCP6564 Reel

Microchip Technology Analog Comparators Single 1.8V Push/Pull Comparator, E temp 3.000In Stock
Reel
0,439 €
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6561 Reel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 4.260In Stock
Cut Tape
0,533 €
0,447 €
Reel
0,404 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT MSOP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2.592In Stock
Cut Tape
1,34 €
1,13 €
1,12 €
1,06 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6.366In Stock
Cut Tape
0,722 €
0,519 €
0,467 €
0,41 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMM/NOPB 3.707In Stock
Cut Tape
3,03 €
2,57 €
1,97 €
1,87 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 3.500
SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 22.931In Stock
Cut Tape
0,533 €
0,53 €
0,447 €
0,445 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A A 595-LM239AQDREP 12.369In Stock
Cut Tape
0,869 €
0,622 €
0,562 €
0,495 €
Reel
0,381 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 9.712In Stock
Cut Tape
1,31 €
0,955 €
0,869 €
0,769 €
Reel
0,599 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 10.426In Stock
Cut Tape
0,413 €
0,282 €
0,25 €
0,224 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 10.963In Stock
Cut Tape
0,74 €
0,519 €
0,465 €
0,407 €
Reel
0,332 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3.430In Stock
Cut Tape
1,44 €
1,10 €
0,963 €
0,851 €
Reel
0,72 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 2.877In Stock
Cut Tape
1,96 €
1,26 €
1,11 €
Reel
0,963 €
0,884 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 33 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AutoCatNanoPwr PushP ullOtptCmprtr A 595 A 595-TLV3701QDBVRG4Q1 6.180In Stock
Cut Tape
1,62 €
1,19 €
1,08 €
0,963 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power, single voltage comparator 6.457In Stock
Cut Tape
0,679 €
0,535 €
0,495 €
0,453 €
Reel
0,417 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Diff A 595-LM290 A 595-LM2903AVQDRG4Q1 10.664In Stock
Cut Tape
0,74 €
0,525 €
0,474 €
0,415 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6.123In Stock
Cut Tape
1,92 €
1,43 €
1,29 €
1,15 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel